
Dual-channel, general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. This bipolar technology IC offers a low input bias current of 80pA and an input offset voltage of 25µV. Designed for through-hole mounting in an 8-pin DIP package, it operates from a 1V to 20V dual supply voltage. Achieves high noise immunity with a 115dB common mode rejection ratio and 114dB power supply rejection ratio.
Analog Devices LT1112IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112IN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
