
Dual low-power precision operational amplifier featuring picoamp input bias current and 75µV input offset voltage. This general-purpose op amp offers a 750kHz gain bandwidth product, 0.3V/µs slew rate, and 115dB common mode rejection ratio. Designed for surface mounting in an 8-pin SOIC N package, it operates from a 1V to 20V dual supply voltage range across a -40°C to 85°C temperature range.
Analog Devices LT1112IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 280pA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1112IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
