Dual bipolar operational amplifier IC featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. Offers 115dB common mode rejection ratio and 114dB power supply rejection ratio. Input offset voltage is 25µV with 100pA input bias current. Designed for surface mount applications in an 8-pin SOIC package, operating from ±1V to ±20V dual supply voltages. Maximum operating temperature is 85°C.
Analog Devices LT1112IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1112IS8#TR to view detailed technical specifications.
No datasheet is available for this part.