
Dual general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.27V/µs slew rate. This surface-mount IC offers a high 113dB common mode rejection ratio and 112dB power supply rejection ratio. Operating from a 1V to ±20V dual supply, it exhibits a low 150µV input offset voltage and 350pA input bias current. The bipolar technology device is provided in a lead-free, RoHS-compliant SOIC N package, supplied on tape and reel.
Analog Devices LT1112S8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 113dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 112dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.27V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 132.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1112S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
