
Dual JFET operational amplifier with 5.6MHz bandwidth and 3.9V/µs slew rate. Features 2 amplifiers, 480pA input bias current, 2mV input offset voltage, and 82dB CMRR. Operates from ±4.5V to ±20V dual supplies, consuming 5.3mA. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers 133.06dB voltage gain.
Analog Devices LT1113CS8#PBF technical specifications.
| Bandwidth | 5.6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 480pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1113CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
