
Analog Devices LT1113CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 320pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.3mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| RoHS Compliant | Yes |
| Slew Rate | 3.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1113CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
