
Analog Devices LT1113MJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 480pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 83dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 3.9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 133.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1113MJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.