
Quad operational amplifier featuring low input offset voltage of 20µV and 125µV maximum. This general-purpose, bipolar IC offers a 750kHz gain bandwidth product and a 0.3V/µs slew rate. With a high common mode rejection ratio of 120dB and power supply rejection ratio of 116dB, it provides excellent signal integrity. Designed for through-hole mounting in a PDIP14 package, it operates from a 1V to 20V dual supply.
Analog Devices LT1114ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 116dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1114ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
