
Quad general-purpose operational amplifier featuring a 750kHz bandwidth and 0.3V/µs slew rate. This IC offers a 25µV input offset voltage and 280pA input bias current, with a 115dB common mode rejection ratio. Designed for through-hole mounting in a 14-pin DIP package, it operates from a dual supply voltage range of 1V to 20V, consuming a maximum of 1.8mA supply current.
Analog Devices LT1114CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 750kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 750kHz |
| Height | 3.3mm |
| Input Bias Current | 280pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1.8mA |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
