
Quad operational amplifier featuring a 75µV maximum input offset voltage and 450pA input bias current. This general-purpose, bipolar IC offers a 750kHz gain bandwidth product and a 0.3V/µs slew rate. With a 115dB common mode rejection ratio and 114dB power supply rejection ratio, it operates from a 1V to 20V dual supply. The through-hole mounted DIP package contains four independent amplifier circuits.
Analog Devices LT1114IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 450pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1114IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.