
Quad operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. Offers 115dB common mode rejection ratio and 114dB power supply rejection ratio. Operates with dual supply voltages from 1V to 20V, drawing a maximum of 1.8mA supply current. Surface mountable in a PDSO16 package with a 75µV input offset voltage and 450pA input bias current.
Analog Devices LT1114IS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 115dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 750kHz |
| Height | 1.5mm |
| Input Bias Current | 450pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Length | 10.01mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| Width | 3.99mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1114IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.