
Quad-channel general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. This surface-mount IC offers a low input bias current of 80pA and an input offset voltage of 25µV, with excellent common mode rejection ratio (115dB) and power supply rejection ratio (114dB). Operates from a 1V to 20V dual supply, with a maximum operating temperature of 85°C. Packaged in a 16-pin SOIC, this bipolar technology component is lead-free and RoHS compliant.
Analog Devices LT1114IS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Height | 1.752mm |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
