
The LT1114IS#TR is a general purpose op-amp with a gain bandwidth product of 750kHz. It has an input bias current of 80pA and an input offset voltage of 25uV. The device is packaged in a SOIC package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a slew rate of 0.3V/µs.
Analog Devices LT1114IS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1114IS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
