
Quad-channel, general-purpose operational amplifier featuring a 750kHz gain bandwidth product and 0.3V/µs slew rate. This surface-mount IC offers a low input offset voltage of 25µV and an input bias current of 80pA, with excellent common mode rejection ratio (115dB) and power supply rejection ratio (114dB). Operates with dual supply voltages from 1V to 20V, consuming 350µA operating supply current. Packaged in SOIC for tape and reel distribution, this bipolar technology component is RoHS compliant and lead-free.
Analog Devices LT1114IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 750kHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 350uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 750kHz |
| Voltage Gain | 133.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1114IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
