
Single-channel, low-noise operational amplifier IC for surface mount applications. Features a 70MHz gain bandwidth product and 15V/µs slew rate. Offers excellent signal integrity with a 104dB common mode rejection ratio and 104dB power supply rejection ratio. Operates with dual supply voltages from ±4V to ±22V, or single supply from 13.5V to 22V. Input offset voltage is 200µV with an input bias current of 380nA. Packaged in a lead-free SOIC case.
Analog Devices LT1115CSW#PBF technical specifications.
| Amplifier Type | LOW NOISE |
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 70MHz |
| Height | 2.642mm |
| Input Bias Current | 380nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1115CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
