
Analog Devices LT1115CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 70MHz |
| Voltage Gain | 146.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1115CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
