
Single-channel ultra-fast comparator IC featuring a 10ns response time and 16ns propagation delay. This bipolar technology component operates from a 4.5V to 10V supply range, with a typical operating voltage of 5V. It offers a 90dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio, with a 20mA output current capability. Packaged in an 8-pin DIP, this RoHS compliant component has a maximum operating temperature of 70°C.
Analog Devices LT1116CN8#PBF technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 16ns |
| Quiescent Current | 38mA |
| Radiation Hardening | No |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 38mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1116CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
