
Single-channel ultra-fast comparator IC featuring a 10ns response time and 16ns propagation delay. Operating from a 4.5V to 10V supply range with a typical 5V dual supply voltage, this component offers 75dB common mode rejection ratio and 75dB power supply rejection ratio. It provides a 20mA output current with TTL output type and a voltage gain of 69.54dB. The component is housed in an 8-pin SOIC package.
Analog Devices LT1116CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 16ns |
| Quiescent Current | 38mA |
| Response Time | 10ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 38mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1116CS8#TR to view detailed technical specifications.
No datasheet is available for this part.
