
Analog Devices LT1117CM technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 13.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1117CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
