
Analog Devices LT1117CM-2.85#TRPBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CM-2.85#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.