
Adjustable positive linear voltage regulator IC, featuring 800mA output current and a low dropout voltage of 1.1V. This component supports a wide input voltage range from 2.45V to 15V, with an adjustable output voltage up to 15V. Operating across a temperature range of 0°C to 125°C, it offers a Power Supply Rejection Ratio (PSRR) of 75dB. The device is housed in a D2PAK-3 package and is RoHS compliant.
Analog Devices LT1117CM#PBF technical specifications.
| Package/Case | M |
| Dropout Voltage | 1.1V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.45V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CM#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.