
Positive fixed output LDO regulator with a nominal output voltage of 3.3V and a maximum output current of 800mA. Features a low dropout voltage of 1.1V and an output voltage accuracy of 1%. Operates with a maximum input voltage of 15V and a minimum input voltage of 2.45V. Housed in a SOT-223 package, this RoHS compliant component offers a PSRR of 75dB and operates across a temperature range of 0°C to 125°C.
Analog Devices LT1117CST-3.3#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
