
Adjustable positive linear voltage regulator IC, offering 800mA output current with a minimum input voltage of 2.45V. Features a low dropout voltage of 1.1V and a maximum output voltage of 13.7V. Designed for surface mount applications in a SOT-223 package, operating from 0°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1117CST#TRPBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 13.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117CST#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
