
Linear voltage regulator IC providing a stable 3.3V output with 800mA maximum output current. Features a low dropout voltage of 1.1V and a wide input voltage range from 2.45V to 15V. Operates efficiently with a 5mA supply current and offers excellent power supply rejection ratio (PSRR) of 75dB. Packaged in a TO-261-4 (SOT223-3) surface-mount package, this lead-free and RoHS compliant component is supplied on tape and reel. Suitable for applications requiring reliable voltage regulation across an operating temperature range of -40°C to 125°C.
Analog Devices LT1117IST-3.3#TRPBF technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117IST-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.