
Fixed Positive LDO Regulator, 5V output, offering 800mA maximum output current with a 1.1V dropout voltage. This bipolar IC features a 5mA operating supply current and a 10mA quiescent current, with a maximum input voltage of 15V. Packaged in a SOT-223 surface-mount plastic case with gull-wing terminals, it operates across a -40°C to 125°C temperature range.
Analog Devices LT1117IST-5 technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| JESD-30 Code | R-PDSO-G4 |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 4.9V |
| Moisture Sensitivity Level | 2 |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 78 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.505mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1117IST-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
