
Positive fixed 5V linear voltage regulator IC with 800mA output current. Features a 1.1V dropout voltage and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 125°C and is housed in a SOT-223 package. This RoHS compliant component offers a 75dB PSRR and 5mA operating supply current.
Analog Devices LT1117IST-5#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5mA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117IST-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
