
Adjustable positive linear voltage regulator IC, offering up to 800mA output current. Features a low dropout voltage of 1.1V and a maximum input voltage of 15V. Operates within a temperature range of -40°C to 125°C, with a 1.27V reference voltage and 1% output voltage accuracy. Packaged in a SOT-223 surface-mount case, this RoHS compliant component is ideal for power management applications.
Analog Devices LT1117IST#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 13.7V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1117IST#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
