
Analog Devices LT1118CS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1118CS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
