The LT1118CS8-2.5#TR is a 1-channel linear voltage regulator from Analog Devices. It operates within a temperature range of 0°C to 70°C and has a dropout voltage of 1V. The device is packaged in SOIC and is designed for surface mount applications. The LT1118CS8-2.5#TR is not RoHS compliant due to the presence of lead.
Analog Devices LT1118CS8-2.5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1118CS8-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.