The LT1118CS8-2.85#TR is a single-output linear voltage regulator with an output voltage of 2.85V and a maximum output current of 800mA. It operates from a supply voltage range of 3V to 15V and has a dropout voltage of 1V. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The LT1118CS8-2.85#TR is not RoHS compliant due to the presence of lead in the package. It is designed to operate over a temperature range of 0°C to 70°C and has a power supply rejection ratio of 80dB.
Analog Devices LT1118CS8-2.85#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1118CS8-2.85#TR to view detailed technical specifications.
No datasheet is available for this part.