
The LT1118CS8-2.85#TRPBF is a single output linear voltage regulator with a dropout voltage of 1V and an output current of 800mA. It operates from a supply voltage of 3V to 15V and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It consumes an operating supply current of 600uA and has a power supply rejection ratio (PSRR) of 80dB.
Analog Devices LT1118CS8-2.85#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1118CS8-2.85#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
