
The LT1118CS8-5#PBF is a single linear voltage regulator from Analog Devices with a dropout voltage of 1V. It operates from 3V to 15V input voltage and provides a 5V output voltage with a maximum current of 800mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a maximum operating temperature range of 0°C to 70°C and an operating supply current of 600uA.
Analog Devices LT1118CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1118CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
