
Positive adjustable linear voltage regulator IC, featuring a maximum output current of 800mA and a dropout voltage of 1V. This component operates with a minimum input voltage of 3V and a maximum input voltage of 15V, providing an adjustable output voltage range from 2.1V to 6.5V. With a single output and a quiescent current of 1mA, it offers a Power Supply Rejection Ratio (PSRR) of 80dB. Packaged in an 8-pin SOIC (SMD/SMT) case, this lead-free and RoHS-compliant device is suitable for operation between 0°C and 70°C.
Analog Devices LT1118CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Voltage | 6.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1118CS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
