
The LT1118CS8#TR is a single-output linear voltage regulator with a dropout voltage of 1V. It operates from 3V to 15V input voltage and provides a maximum output current of 800mA. The device is packaged in a SOIC package and is available in quantities of 2500. The LT1118CS8#TR has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Analog Devices LT1118CS8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1V |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Voltage | 6.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1118CS8#TR to view detailed technical specifications.
No datasheet is available for this part.
