
Positive fixed output LDO regulator, delivering 5V at 800mA. Features a 1V dropout voltage and a wide input voltage range from 3V to 15V. Operates within 0°C to 70°C, with a 600µA operating supply current. Packaged in a 4-pin SOT-223 surface-mount case, this RoHS compliant component offers 80dB PSRR.
Analog Devices LT1118CST-5#PBF technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1V |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 600uA |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1118CST-5#PBF to view detailed technical specifications.
No datasheet is available for this part.
