
The LT111AH/883 is a bipolar op-amp with a voltage gain of 113.98dB and a response time of 200ns. It operates over a temperature range of -55°C to 125°C and is available in a TO-5 package. The device is suitable for use in applications requiring high gain and fast response times. It is not RoHS compliant and is not radiation hardened.
Analog Devices LT111AH/883 technical specifications.
| Package/Case | TO-5 |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT111AH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
