
Adjustable positive linear voltage regulator IC with a 0.125A maximum output current. Features a 2.5V to 35.15V adjustable output voltage range, 4.5V minimum and 36V maximum input voltage. Offers low dropout voltage of 0.02V typical at 100mA and 0.4V typical at 125mA. Includes current limit, short circuit protection, shutdown, and thermal protection. Packaged in an 8-pin PDIP N through-hole configuration with a 2.54mm pin pitch. Operates from 0°C to 100°C.
Analog Devices LT1120ACN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 35.15V |
| Polarity | Positive |
| Maximum Output Current | 0.125(Min)A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | 0.02@100mA|0.4@125mAV |
| Maximum Dropout Voltage @ Current | 0.05@100mA|0.65@125mAV |
| Line Regulation | 0.015%/V |
| Load Regulation | 0.5% |
| Junction to Ambient | 130°C/W |
| Reference Voltage | 2.54V |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1120ACN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.