
Analog Devices LT1120CN8 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1120CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
