
Adjustable positive linear voltage regulator IC, featuring a 125mA maximum output current and a wide input voltage range of 4.5V to 36V. This component offers an adjustable output voltage from 2.5V up to 35.15V with a low dropout voltage of 400mV. It operates within a temperature range of 0°C to 100°C and boasts a typical supply current of 40µA. Packaged in an 8-pin DIP, this RoHS compliant component is designed for efficient power management.
Analog Devices LT1120CN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 400mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 125mA |
| Output Type | Adjustable |
| Output Voltage | 35.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.54V |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
