
Adjustable positive LDO voltage regulator with an output range of 2.5V to 35.15V and a maximum output current of 0.125A. Features include a minimum input voltage of 4.5V and a maximum of 36V, with a typical dropout voltage of 0.02V at 100uA and 0.4V at 125mA. This 8-pin PDIP N package is designed for through-hole mounting, offering line regulation of 0.015%/V and load regulation of 0.5%. Integrated shutdown and thermal protection are included, operating within a temperature range of -40°C to 100°C.
Analog Devices LT1120IN8#TR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 35.15V |
| Polarity | Positive |
| Maximum Output Current | 0.125(Min)A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | 0.02@100uA|0.4@125mAV |
| Maximum Dropout Voltage @ Current | 0.05@100uA|0.65@125mAV |
| Line Regulation | 0.015%/V |
| Load Regulation | 0.5% |
| Junction to Ambient | 130°C/W |
| Reference Voltage | 2.54V |
| Special Features | Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1120IN8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.