
Adjustable positive LDO regulator with an output voltage range of 2.5V to 35.15V. Features a maximum output current of 0.125A, minimum input voltage of 4.5V, and maximum input voltage of 36V. Offers low dropout voltage, with typical values of 0.02V at 100uA and 0.4V at 125mA. Includes shutdown and thermal protection, with line regulation of 0.015%/V and load regulation of 0.5%. Housed in an 8-pin PDIP N through-hole package with a 2.54mm pin pitch.
Analog Devices LT1120IN8#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.5 to 35.15V |
| Polarity | Positive |
| Maximum Output Current | 0.125(Min)A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 36V |
| Typical Dropout Voltage @ Current | 0.02@100uA|0.4@125mAV |
| Maximum Dropout Voltage @ Current | 0.05@100uA|0.65@125mAV |
| Line Regulation | 0.015%/V |
| Load Regulation | 0.5% |
| Junction to Ambient | 130°C/W |
| Reference Voltage | 2.54V |
| Special Features | Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1120IN8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.