
The LT1120IS8#PBF is a single output linear voltage regulator with a dropout voltage of 400mV. It operates from 4.5V to 36V and provides a maximum output current of 125mA. The device is available in a 100-pin SOIC package and is RoHS compliant. It can withstand operating temperatures between -40°C and 100°C.
Analog Devices LT1120IS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
