
The LT1121ACS8-3.3#TRPBF is a single output linear voltage regulator with a dropout voltage of 420mV and an output voltage of 3.3V. It can supply up to 150mA of current and operates from a maximum input voltage of 36V. The device is available in a SOIC package and is RoHS compliant. It has a maximum operating temperature range of 0°C to 125°C and an operating supply current of 30uA.
Analog Devices LT1121ACS8-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121ACS8-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
