The LT1121AHVCS8 is a single-output linear voltage regulator from Analog Devices. It operates from 4.17V to 36V and provides a maximum output voltage of 30V with an output current of 150mA. The device is packaged in a SOIC package and has a maximum operating temperature range of 0°C to 125°C. The LT1121AHVCS8 is not RoHS compliant and contains lead.
Analog Devices LT1121AHVCS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121AHVCS8 to view detailed technical specifications.
No datasheet is available for this part.