
Adjustable positive linear voltage regulator IC with a maximum output current of 150mA. Features a low dropout voltage of 420mV and a wide input voltage range from 4.17V to 36V. Operates with a quiescent current of 30uA and offers an adjustable output voltage up to 30V. Packaged in an 8-pin SOIC format, this lead-free and RoHS compliant component is suitable for applications requiring precise voltage regulation.
Analog Devices LT1121AHVCS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121AHVCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
