
The LT1121CN8-3.3 is a linear voltage regulator with a dropout voltage of 420mV, capable of delivering 150mA of output current. It operates from a maximum input voltage of 36V and has a minimum input voltage of 4.17V. The device is packaged in a PDIP-8 package and is available in quantities of 50. The LT1121CN8-3.3 is not RoHS compliant due to containing lead. It has an operating supply current of 30uA and is suitable for use in temperatures ranging from 0°C to 125°C.
Analog Devices LT1121CN8-3.3 technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121CN8-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
