
Positive linear voltage regulator IC, outputting a stable 3.3V at up to 150mA. Features a low dropout voltage of 420mV and a maximum input voltage of 36V. Operates within a temperature range of 0°C to 125°C, with a typical supply current of 30µA. Packaged in an 8-pin DIP for through-hole termination, this RoHS compliant component is ideal for power management applications.
Analog Devices LT1121CN8-3.3#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CN8-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
