
Adjustable positive linear voltage regulator IC, featuring a maximum output current of 150mA and a low dropout voltage of 420mV. This component operates with a maximum input voltage of 36V and offers an adjustable output voltage range from 3.75V to 30V. Designed for efficiency, it exhibits a quiescent current of 30uA. The IC is housed in an 8-pin DIP package, with dimensions of 10.16mm length, 6.48mm width, and 3.3mm height, and is RoHS compliant.
Analog Devices LT1121CN8#PBF technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 420mV |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.75V |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
