
The LT1121CZ-3.3#TRPBF is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 150mA. It operates from a maximum input voltage of 36V and has a dropout voltage of 420mV. The device is packaged in a Z package and is available in a tape and reel packaging format. The LT1121CZ-3.3#TRPBF is RoHS compliant and is suitable for use in applications where a low quiescent current is required, with an operating supply current of 30uA.
Analog Devices LT1121CZ-3.3#TRPBF technical specifications.
| Package/Case | Z |
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1121CZ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
