
The LT1121HVCS8 is a linear voltage regulator from Analog Devices with a maximum input voltage of 36V and a minimum input voltage of 4.17V. It features a dropout voltage of 420mV and a maximum output voltage of 30V. The device operates within a temperature range of 0°C to 125°C and has an operating supply current of 30uA. The LT1121HVCS8 is available in a SOIC package with a quantity of 100 per package, packaged in rail/Tube. It is not RoHS compliant.
Analog Devices LT1121HVCS8 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 420mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 3.75V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 150mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1121HVCS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
